



0039000059-04-Y2 | |
---|---|
DigiKey Part Number | 0039000059-04-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-04-Y2 |
Description | 4" PRE-CRIMP A2016 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.72100 | $47.21 |
30 | $4.37100 | $131.13 |
50 | $4.21720 | $210.86 |
100 | $4.01520 | $401.52 |
250 | $3.76328 | $940.82 |
500 | $3.58328 | $1,791.64 |
1,000 | $3.41216 | $3,412.16 |
2,500 | $3.19851 | $7,996.28 |
5,000 | $3.04585 | $15,229.25 |









