



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.34200 | $73.42 |
| 30 | $6.79100 | $203.73 |
| 50 | $6.54920 | $327.46 |
| 100 | $6.23680 | $623.68 |
| 250 | $5.84548 | $1,461.37 |
| 500 | $5.56628 | $2,783.14 |
| 1,000 | $5.30057 | $5,300.57 |
| 2,500 | $4.96874 | $12,421.85 |
| 5,000 | $4.73170 | $23,658.50 |











