



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.63500 | $66.35 |
| 30 | $6.14133 | $184.24 |
| 50 | $5.92280 | $296.14 |
| 100 | $5.63990 | $563.99 |
| 250 | $5.28644 | $1,321.61 |
| 500 | $5.03370 | $2,516.85 |
| 1,000 | $4.79338 | $4,793.38 |
| 2,500 | $4.49328 | $11,233.20 |
| 5,000 | $4.27891 | $21,394.55 |











