



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.87300 | $68.73 |
| 30 | $6.35800 | $190.74 |
| 50 | $6.13320 | $306.66 |
| 100 | $5.83970 | $583.97 |
| 250 | $5.47320 | $1,368.30 |
| 500 | $5.21194 | $2,605.97 |
| 1,000 | $4.96299 | $4,962.99 |
| 2,500 | $4.65228 | $11,630.70 |
| 5,000 | $4.43030 | $22,151.50 |











