



0039000038-12-W0-D | |
---|---|
DigiKey Part Number | 0039000038-12-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-12-W0-D |
Description | 12" PRE-CRIMP A2040 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.37600 | $73.76 |
30 | $6.82167 | $204.65 |
50 | $6.57900 | $328.95 |
100 | $6.26460 | $626.46 |
250 | $5.87172 | $1,467.93 |
500 | $5.59134 | $2,795.67 |
1,000 | $5.32438 | $5,324.38 |
2,500 | $4.99103 | $12,477.58 |
5,000 | $4.75296 | $23,764.80 |









