



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.97700 | $59.77 |
| 30 | $5.52767 | $165.83 |
| 50 | $5.33080 | $266.54 |
| 100 | $5.07600 | $507.60 |
| 250 | $4.75796 | $1,189.49 |
| 500 | $4.53070 | $2,265.35 |
| 1,000 | $4.31431 | $4,314.31 |
| 2,500 | $4.04419 | $10,110.48 |
| 5,000 | $3.85121 | $19,256.05 |











