



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.77100 | $57.71 |
| 30 | $5.34133 | $160.24 |
| 50 | $5.15160 | $257.58 |
| 100 | $4.90580 | $490.58 |
| 250 | $4.59812 | $1,149.53 |
| 500 | $4.37844 | $2,189.22 |
| 1,000 | $4.16929 | $4,169.29 |
| 2,500 | $3.90824 | $9,770.60 |
| 5,000 | $3.72174 | $18,608.70 |











