



0039000038-11-R0-D | |
|---|---|
DigiKey Part Number | 0039000038-11-R0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-11-R0-D |
Description | 11" PRE-CRIMP A2040 RED |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.11400 | $71.14 |
| 30 | $6.57833 | $197.35 |
| 50 | $6.34560 | $317.28 |
| 100 | $6.04300 | $604.30 |
| 250 | $5.66396 | $1,415.99 |
| 500 | $5.39326 | $2,696.63 |
| 1,000 | $5.13578 | $5,135.78 |
| 2,500 | $4.81426 | $12,035.65 |
| 5,000 | $4.58457 | $22,922.85 |











