0039000038-xx-Lx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000038-xx-Lx-D
Molex Jumpers
ML-XT Extraction Video

0039000038-11-L0-D

DigiKey Part Number
0039000038-11-L0-D-ND
Manufacturer
Manufacturer Product Number
0039000038-11-L0-D
Description
11" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$7.11400$71.14
30$6.57833$197.35
50$6.34560$317.28
100$6.04300$604.30
250$5.66396$1,415.99
500$5.39326$2,696.63
1,000$5.13578$5,135.78
2,500$4.81426$12,035.65
5,000$4.58457$22,922.85
Manufacturers Standard Package
Alternate Color
11" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: $7.11400
11" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: $7.11400
11" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: $7.11400
11" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: $7.11400
11" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: $7.11400
Alternate Length
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: $5.32800
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: $5.53100
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: $5.72700
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: $5.93100
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: $6.12700