



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.11700 | $61.17 |
| 30 | $5.65900 | $169.77 |
| 50 | $5.45900 | $272.95 |
| 100 | $5.19850 | $519.85 |
| 250 | $4.87240 | $1,218.10 |
| 500 | $4.63956 | $2,319.78 |
| 1,000 | $4.41799 | $4,417.99 |
| 2,500 | $4.14140 | $10,353.50 |
| 5,000 | $3.94380 | $19,719.00 |











