



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.82900 | $58.29 |
| 30 | $5.39600 | $161.88 |
| 50 | $5.20420 | $260.21 |
| 100 | $4.95510 | $495.51 |
| 250 | $4.64416 | $1,161.04 |
| 500 | $4.42234 | $2,211.17 |
| 1,000 | $4.21113 | $4,211.13 |
| 2,500 | $3.94747 | $9,868.67 |
| 5,000 | $3.75910 | $18,795.50 |











