



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.40200 | $54.02 |
| 30 | $4.99600 | $149.88 |
| 50 | $4.81780 | $240.89 |
| 100 | $4.58760 | $458.76 |
| 250 | $4.29984 | $1,074.96 |
| 500 | $4.09448 | $2,047.24 |
| 1,000 | $3.89888 | $3,898.88 |
| 2,500 | $3.65475 | $9,136.88 |
| 5,000 | $3.48037 | $17,401.85 |











