



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.51400 | $45.14 |
| 30 | $4.17367 | $125.21 |
| 50 | $4.02680 | $201.34 |
| 100 | $3.83370 | $383.37 |
| 250 | $3.59380 | $898.45 |
| 500 | $3.42196 | $1,710.98 |
| 1,000 | $3.25843 | $3,258.43 |
| 2,500 | $3.05438 | $7,635.95 |
| 5,000 | $2.90862 | $14,543.10 |











