



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.66200 | $46.62 |
| 30 | $4.31067 | $129.32 |
| 50 | $4.15840 | $207.92 |
| 100 | $3.95870 | $395.87 |
| 250 | $3.71052 | $927.63 |
| 500 | $3.53344 | $1,766.72 |
| 1,000 | $3.36457 | $3,364.57 |
| 2,500 | $3.15390 | $7,884.75 |
| 5,000 | $3.00338 | $15,016.90 |











