



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.36600 | $43.66 |
| 30 | $4.03933 | $121.18 |
| 50 | $3.89540 | $194.77 |
| 100 | $3.70870 | $370.87 |
| 250 | $3.47636 | $869.09 |
| 500 | $3.31014 | $1,655.07 |
| 1,000 | $3.15212 | $3,152.12 |
| 2,500 | $2.95471 | $7,386.77 |
| 5,000 | $2.81368 | $14,068.40 |











