



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.23200 | $62.32 |
| 30 | $5.76333 | $172.90 |
| 50 | $5.55940 | $277.97 |
| 100 | $5.29300 | $529.30 |
| 250 | $4.96084 | $1,240.21 |
| 500 | $4.72390 | $2,361.95 |
| 1,000 | $4.49839 | $4,498.39 |
| 2,500 | $4.21674 | $10,541.85 |
| 5,000 | $4.01556 | $20,077.80 |











