



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.54100 | $55.41 |
| 30 | $5.13033 | $153.91 |
| 50 | $4.94760 | $247.38 |
| 100 | $4.71170 | $471.17 |
| 250 | $4.41628 | $1,104.07 |
| 500 | $4.20514 | $2,102.57 |
| 1,000 | $4.00428 | $4,004.28 |
| 2,500 | $3.75358 | $9,383.95 |
| 5,000 | $3.57446 | $17,872.30 |











