



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.96100 | $59.61 |
| 30 | $5.51100 | $165.33 |
| 50 | $5.31600 | $265.80 |
| 100 | $5.06120 | $506.12 |
| 250 | $4.74380 | $1,185.95 |
| 500 | $4.51722 | $2,258.61 |
| 1,000 | $4.30141 | $4,301.41 |
| 2,500 | $4.03209 | $10,080.23 |
| 5,000 | $3.83974 | $19,198.70 |











