



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.01900 | $90.19 |
| 30 | $8.34200 | $250.26 |
| 50 | $8.04720 | $402.36 |
| 100 | $7.66240 | $766.24 |
| 250 | $7.18196 | $1,795.49 |
| 500 | $6.83914 | $3,419.57 |
| 1,000 | $6.51258 | $6,512.58 |
| 2,500 | $6.10492 | $15,262.30 |
| 5,000 | $5.81374 | $29,068.70 |











