Slate 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-04-S4-D

DigiKey Part Number
0002062101-04-S4-D-ND
Manufacturer
Manufacturer Product Number
0002062101-04-S4-D
Description
4" PRE-CRIMP A3070 SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$6.43700$64.37
30$5.95500$178.65
50$5.74360$287.18
100$5.46890$546.89
250$5.12596$1,281.49
500$4.88110$2,440.55
1,000$4.64794$4,647.94
2,500$4.35697$10,892.42
5,000$4.14908$20,745.40
Manufacturers Standard Package
Alternate Color
4" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: $6.43700
4" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: $6.43700
4" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: $6.43700
4" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: $6.43700
4" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: $6.43700
Alternate Length
2" PRE-CRIMP A3070 SLATE
In-Stock: 0
Unit Price: $5.78000
3" PRE-CRIMP A3070 SLATE
In-Stock: 0
Unit Price: $6.10900
5" PRE-CRIMP A3070 SLATE
In-Stock: 0
Unit Price: $6.76600
6" PRE-CRIMP A3070 SLATE
In-Stock: 0
Unit Price: $7.08700
8" PRE-CRIMP A3070 SLATE
In-Stock: 0
Unit Price: $7.73600