



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.78000 | $57.80 |
| 30 | $5.34400 | $160.32 |
| 50 | $5.15480 | $257.74 |
| 100 | $4.90820 | $490.82 |
| 250 | $4.60044 | $1,150.11 |
| 500 | $4.38074 | $2,190.37 |
| 1,000 | $4.17151 | $4,171.51 |
| 2,500 | $3.91031 | $9,775.77 |
| 5,000 | $3.72375 | $18,618.75 |











