



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.73600 | $77.36 |
| 30 | $7.15833 | $214.75 |
| 50 | $6.90440 | $345.22 |
| 100 | $6.57390 | $657.39 |
| 250 | $6.16216 | $1,540.54 |
| 500 | $5.86768 | $2,933.84 |
| 1,000 | $5.58758 | $5,587.58 |
| 2,500 | $5.23779 | $13,094.48 |
| 5,000 | $4.98795 | $24,939.75 |











