



0002062101-11-V4 | |
---|---|
DigiKey Part Number | 0002062101-11-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-11-V4 |
Description | 11" PRE-CRIMP R3070 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.45600 | $74.56 |
30 | $6.90000 | $207.00 |
50 | $6.65580 | $332.79 |
100 | $6.33810 | $633.81 |
250 | $5.94084 | $1,485.21 |
500 | $5.65706 | $2,828.53 |
1,000 | $5.38691 | $5,386.91 |
2,500 | $5.04970 | $12,624.25 |
5,000 | $4.80880 | $24,044.00 |









