



0002062101-05-V4 | |
---|---|
DigiKey Part Number | 0002062101-05-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-05-V4 |
Description | 5" PRE-CRIMP A3070 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.49300 | $54.93 |
30 | $5.08267 | $152.48 |
50 | $4.90200 | $245.10 |
100 | $4.66800 | $466.80 |
250 | $4.37516 | $1,093.79 |
500 | $4.16626 | $2,083.13 |
1,000 | $3.96731 | $3,967.31 |
2,500 | $3.71889 | $9,297.23 |
5,000 | $3.54142 | $17,707.10 |









