



0002062101-04-V4 | |
---|---|
DigiKey Part Number | 0002062101-04-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-04-V4 |
Description | 4" PRE-CRIMP A3070 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.15700 | $51.57 |
30 | $4.77333 | $143.20 |
50 | $4.60480 | $230.24 |
100 | $4.38470 | $438.47 |
250 | $4.10976 | $1,027.44 |
500 | $3.91320 | $1,956.60 |
1,000 | $3.72632 | $3,726.32 |
2,500 | $3.49299 | $8,732.48 |
5,000 | $3.32633 | $16,631.65 |









