



0002062101-08-V4 | |
---|---|
DigiKey Part Number | 0002062101-08-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-08-V4 |
Description | 8" PRE-CRIMP A3070 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.48700 | $64.87 |
30 | $5.99967 | $179.99 |
50 | $5.78540 | $289.27 |
100 | $5.50880 | $550.88 |
250 | $5.16372 | $1,290.93 |
500 | $4.91692 | $2,458.46 |
1,000 | $4.68216 | $4,682.16 |
2,500 | $4.38904 | $10,972.60 |
5,000 | $4.17963 | $20,898.15 |









