



0002062101-11-S0-D | |
|---|---|
DigiKey Part Number | 0002062101-11-S0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-11-S0-D |
Description | 11" PRE-CRIMP A2102 SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.25300 | $72.53 |
| 30 | $6.70900 | $201.27 |
| 50 | $6.47140 | $323.57 |
| 100 | $6.16210 | $616.21 |
| 250 | $5.77556 | $1,443.89 |
| 500 | $5.49980 | $2,749.90 |
| 1,000 | $5.23719 | $5,237.19 |
| 2,500 | $4.90933 | $12,273.32 |
| 5,000 | $4.67510 | $23,375.50 |











