



0002062101-05-S0-D | |
|---|---|
DigiKey Part Number | 0002062101-05-S0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-05-S0-D |
Description | 5" PRE-CRIMP A2102 SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.07000 | $60.70 |
| 30 | $5.61833 | $168.55 |
| 50 | $5.41720 | $270.86 |
| 100 | $5.15860 | $515.86 |
| 250 | $4.83536 | $1,208.84 |
| 500 | $4.60434 | $2,302.17 |
| 1,000 | $4.38438 | $4,384.38 |
| 2,500 | $4.10989 | $10,274.73 |
| 5,000 | $3.91380 | $19,569.00 |











