



0002062101-10-V4 | |
---|---|
DigiKey Part Number | 0002062101-10-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-10-V4 |
Description | 10" PRE-CRIMP R3070 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.13500 | $71.35 |
30 | $6.60167 | $198.05 |
50 | $6.36680 | $318.34 |
100 | $6.06300 | $606.30 |
250 | $5.68300 | $1,420.75 |
500 | $5.41138 | $2,705.69 |
1,000 | $5.15298 | $5,152.98 |
2,500 | $4.83040 | $12,076.00 |
5,000 | $4.59995 | $22,999.75 |









