



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.37800 | $83.78 |
| 30 | $7.75300 | $232.59 |
| 50 | $7.47820 | $373.91 |
| 100 | $7.11980 | $711.98 |
| 250 | $6.67388 | $1,668.47 |
| 500 | $6.35506 | $3,177.53 |
| 1,000 | $6.05168 | $6,051.68 |
| 2,500 | $5.67287 | $14,182.17 |
| 5,000 | $5.40227 | $27,011.35 |











