



1000570021 | |
---|---|
DigiKey Part Number | MTF1011-1-ND |
Manufacturer | |
Manufacturer Product Number | 1000570021 |
Description | CBL RIBN 20COND 0.025 NATURAL 1' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 20 Conductors 0.025" (0.64mm) Flat Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.76000 | $80.76 |
5 | $66.77800 | $333.89 |
10 | $61.59200 | $615.92 |
25 | $55.27640 | $1,381.91 |
50 | $50.76340 | $2,538.17 |
100 | $46.70260 | $4,670.26 |




