



1000570021 | |
---|---|
DigiKey Part Number | MTF1011-25-ND |
Manufacturer | |
Manufacturer Product Number | 1000570021 |
Description | CBL RIBN 20COND 0.025 NATU 25' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 20 Conductors 0.025" (0.64mm) Flat Cable 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,130.83000 | $1,130.83 |
5 | $923.23600 | $4,616.18 |
10 | $846.75200 | $8,467.52 |
25 | $748.41720 | $18,710.43 |
50 | $726.56460 | $36,328.23 |




