1000570021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000570021
Molex RF Connectors | Digi-Key Daily
Temp-Flex FEP Flat-Ribbon Cable

1000570021

DigiKey Part Number
MTF1011-50-ND
Manufacturer
Manufacturer Product Number
1000570021
Description
CBL RIBN 20COND 0.025 NATU 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 20 Conductors 0.025" (0.64mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
50.0' (15.24m)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
150 V
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20726
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,942.92000$1,942.92
5$1,582.70000$7,913.50
10$1,451.72100$14,517.21
Manufacturers Standard Package
Alternate Length
CBL RIBN 20COND 0.025 NAT FEET
In-Stock: 2294
Unit Price: $74.91000
CBL RIBN 20COND 0.025 NATURAL 5'
In-Stock: 0
Unit Price: $301.04000
CBL RIBN 20COND 0.025 NATU 10'
In-Stock: 0
Unit Price: $12.76000
CBL RIBN 20COND 0.025 NATU 25'
In-Stock: 0
Unit Price: $1,130.83000
CBL RIBN 20COND 0.025 NATURAL 1'
In-Stock: 0
Unit Price: $80.76000