
SCPHS-180+ | |
---|---|
DigiKey Part Number | 3157-SCPHS-180+-ND |
Manufacturer | |
Manufacturer Product Number | SCPHS-180+ |
Description | PHASE SHFT SURF MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter FM, VHF 90MHz ~ 180MHz 360° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 90MHz ~ 180MHz | |
RF Type | FM, VHF | |
Secondary Attributes | 360° Phase Shift | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $577.07000 | $577.07 |
5 | $525.66800 | $2,628.34 |
10 | $500.05000 | $5,000.50 |
25 | $479.52240 | $11,988.06 |
50 | $460.22660 | $23,011.33 |
100 | $441.03330 | $44,103.33 |