
SY89323LMG-TR | |
|---|---|
DigiKey Part Number | 576-2955-2-ND - Tape & Reel (TR) 576-2955-1-ND - Cut Tape (CT) 576-2955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89323LMG-TR |
Description | IC XLTR MS UNIDIR 8-MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89323LMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.71000 | $44.71 |
| 25 | $37.28440 | $932.11 |
| 100 | $33.85780 | $3,385.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $33.85794 | $33,857.94 |

