
ANNE-50W+ | |
|---|---|
DigiKey Part Number | 3157-ANNE-50W+-ND |
Manufacturer | |
Manufacturer Product Number | ANNE-50W+ |
Description | TERMINATION/1.0MM-M/0.5W ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 1.0mm 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | 1.0mm | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 110 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21,538.44000 | $21,538.44 |



