
ANNE-50E+ | |
|---|---|
DigiKey Part Number | 3157-ANNE-50E+-ND |
Manufacturer | |
Manufacturer Product Number | ANNE-50E+ |
Description | TERMINATION DC - 65 GHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 1.85mm 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | 1.85mm | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 65 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,160.84000 | $4,160.84 |
| 10 | $4,098.11200 | $40,981.12 |




