
855-22-020-30-004101 | |
---|---|
DigiKey Part Number | 54-855-22-020-30-004101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-020-30-004101 |
Description | LOW-PROFILE .050" PITCH SMT SPRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.65000 | $136.65 |
10 | $116.14500 | $1,161.45 |
39 | $105.50692 | $4,114.77 |
78 | $100.47256 | $7,836.86 |
117 | $97.64000 | $11,423.88 |
273 | $91.97857 | $25,110.15 |
507 | $88.05284 | $44,642.79 |