
854-22-003-30-004101 | |
---|---|
DigiKey Part Number | 54-854-22-003-30-004101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-003-30-004101 |
Description | LOW-PROFILE .050" PITCH SMT SPRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.72000 | $29.72 |
10 | $25.22300 | $252.23 |
25 | $23.63920 | $590.98 |
50 | $22.50960 | $1,125.48 |
100 | $21.43370 | $2,143.37 |
250 | $20.09168 | $5,022.92 |
500 | $19.13282 | $9,566.41 |
1,000 | $18.22013 | $18,220.13 |
2,500 | $17.08035 | $42,700.88 |