
855-22-020-30-001101 | |
---|---|
DigiKey Part Number | 855-22-020-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-020-30-001101 |
Description | CONN SPRING PISTON 20POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.63000 | $151.63 |
10 | $128.89700 | $1,288.97 |
39 | $117.09282 | $4,566.62 |
78 | $111.50667 | $8,697.52 |
117 | $108.36333 | $12,678.51 |
273 | $102.08040 | $27,867.95 |
507 | $97.72294 | $49,545.53 |