853-93-100-20-001000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 32
Unit Price: $210.52000
Datasheet
853-xx-xxx-20-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
853-xx-xxx-20-001000
853-93-100-20-001000

853-93-100-20-001000

DigiKey Part Number
ED89100-ND
Manufacturer
Manufacturer Product Number
853-93-100-20-001000
Description
CONN RCPT 100P 0.05 GOLD PCB R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.120" (3.05mm)
Contact Length - Post
0.135" (3.43mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$210.52000$210.52
16$173.08063$2,769.29
104$151.67558$15,774.26
504$135.71028$68,397.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.