852-10-xxx-20-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
852-10-xxx-20-001000
852-10-100-20-001000
852-10-100-20-001000

852-10-100-20-001000

DigiKey Part Number
ED87100-ND
Manufacturer
Manufacturer Product Number
852-10-100-20-001000
Description
CONN HEADER R/A 100P 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 100 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
852-10-100-20-001000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.120" (3.05mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$166.16000$166.16
16$136.61625$2,185.86
104$119.71673$12,450.54
504$107.11375$53,985.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.