8250-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8250-0-00-15-00-00-03-0

DigiKey Part Number
ED11529-ND
Manufacturer
Manufacturer Product Number
8250-0-00-15-00-00-03-0
Description
.230" LONG PRESS-FIT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.030" (0.76mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.218" (5.53mm)
Length - Below Flange
-
Length - Overall
0.230" (5.84mm)
Flange Diameter
0.045" (1.14mm)
Mounting Hole Diameter
0.034" (0.86mm)
Mounting Type
Through Hole
Termination
Press-Fit, Knurled
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,345
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.04500$10.45
25$0.98440$24.61
50$0.93520$46.76
100$0.89070$89.07
250$0.83504$208.76
500$0.79522$397.61
1,000$0.75710$757.10
2,500$0.70966$1,774.15