4366-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4366-0-00-15-00-00-03-0

DigiKey Part Number
4366-000150000030-ND
Manufacturer
Manufacturer Product Number
4366-0-00-15-00-00-03-0
Description
CONN PC PIN CIRC .020DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.020" (0.51mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.278" (7.06mm)
Length - Below Flange
-
Length - Overall
0.300" (7.62mm)
Flange Diameter
0.038" (0.97mm)
Mounting Hole Diameter
0.034" (0.86mm)
Mounting Type
Through Hole
Termination
Press-Fit, Hex
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.50000$6.50
10$5.51500$55.15
25$5.16640$129.16
50$4.91940$245.97
100$4.68400$468.40
250$4.38996$1,097.49
500$4.18038$2,090.19
1,000$3.98067$3,980.67
3,000$3.68374$11,051.22
Manufacturers Standard Package