6289-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6289-0-00-15-00-00-03-0

DigiKey Part Number
54-6289-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
6289-0-00-15-00-00-03-0
Description
DOUBLE TAIL HEADER PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
0.018" (0.46mm) Dia
Pin Size - Below Flange
0.018" (0.46mm) Dia
Length - Above Flange
0.144" (3.66mm)
Length - Below Flange
0.125" (3.18mm)
Length - Overall
0.289" (7.35mm)
Flange Diameter
0.032" (0.81mm)
Mounting Hole Diameter
0.027" (0.69mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,480
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.41600$34.16
25$3.20080$80.02
50$3.04580$152.29
100$2.90100$290.10
250$2.71852$679.63
500$2.58864$1,294.32
1,000$2.46499$2,464.99
2,500$2.31062$5,776.55
Manufacturers Standard Package