Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561-0-15-15-05-27-10-0

DigiKey Part Number
ED10395-ND
Manufacturer
Manufacturer Product Number
6561-0-15-15-05-27-10-0
Description
RECEPTACLE WITH NO TAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.196" (4.98mm)
Accepts Pin Diameter
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.051" (1.30mm)
Flange Diameter
0.070" (1.78mm)
Tail Diameter
-
Socket Depth
0.196" (4.98mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.90000$4.90
10$4.13600$41.36
25$3.87360$96.84
50$3.68920$184.46
100$3.51310$351.31
250$3.29276$823.19
500$3.13548$1,567.74
1,000$2.98568$2,985.68
3,000$2.76296$8,288.88
Manufacturers Standard Package