
4157-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-4157-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4157-0-00-15-00-00-03-0 |
Description | PRESS-FIT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.023" (0.58mm) Dia | |
Length - Above Flange | 0.142" (3.61mm) | |
Length - Below Flange | 0.060" (1.52mm) | |
Length - Overall | 0.222" (5.64mm) | |
Flange Diameter | 0.045" (1.14mm) | |
Mounting Hole Diameter | 0.025" (0.64mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.12500 | $31.25 |
| 25 | $2.93040 | $73.26 |
| 50 | $2.79020 | $139.51 |
| 100 | $2.65560 | $265.56 |
| 250 | $2.48932 | $622.33 |
| 500 | $2.37038 | $1,185.19 |
| 1,000 | $2.25705 | $2,257.05 |
| 3,000 | $2.08863 | $6,265.89 |


