
0253-0-15-15-30-14-10-0 | |
|---|---|
DigiKey Part Number | 0253-0-15-15-30-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0253-0-15-15-30-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.173" (4.39mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.148" (3.76mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $8.90100 | $89.01 |
| 25 | $8.33800 | $208.45 |
| 50 | $7.93980 | $396.99 |
| 100 | $7.56050 | $756.05 |
| 250 | $7.08648 | $1,771.62 |
| 500 | $6.74806 | $3,374.03 |
| 1,000 | $6.42588 | $6,425.88 |
| 3,000 | $5.94670 | $17,840.10 |



