
3221-2-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11423-ND |
Manufacturer | |
Manufacturer Product Number | 3221-2-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3221-2-00-80-00-00-08-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.039" (0.99mm) Dia | |
Length - Above Flange | 0.100" (2.54mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.202" (5.13mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.13000 | $6.13 |
| 10 | $5.22800 | $52.28 |
| 25 | $4.89800 | $122.45 |
| 50 | $4.66280 | $233.14 |
| 100 | $4.44070 | $444.07 |
| 250 | $4.16196 | $1,040.49 |
| 500 | $3.96294 | $1,981.47 |
| 1,000 | $3.77375 | $3,773.75 |
| 3,000 | $3.49222 | $10,476.66 |



