
3222-2-00-80-00-00-08-0 | |
---|---|
DigiKey Part Number | 3222-2-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3222-2-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.039" (0.99mm) Dia | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.252" (6.40mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $5.55100 | $55.51 |
25 | $5.19920 | $129.98 |
50 | $4.95120 | $247.56 |
100 | $4.71390 | $471.39 |
250 | $4.41884 | $1,104.71 |
500 | $4.20764 | $2,103.82 |
1,000 | $4.00664 | $4,006.64 |
3,000 | $3.70779 | $11,123.37 |